FMM18DREI

Heilind Number:SULFMM18DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM18DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM18DREI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM18DREI

Detailed Description

The FMM18DREI is a high-performance PCB connector featuring PPS & Spinodal construction with a contact plating of gold, ensuring optimal conductivity and durability. Designed for precision applications, this female connector boasts a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, making it suitable for high-power systems. With two rows and 36 positions, it offers ample connectivity options. The termination method of eyelet and threaded mount type guarantee secure attachment. Operating seamlessly in a wide temperature range of -65 to 200°C, this connector is reliable even in harsh environments. Its compact design, with a connector height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), saves valuable board space. Ideal for hi-rel industries, the FMM18DREI ensures consistent performance in critical electronic systems.