FMM18DREN

Heilind Number:SULFMM18DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM18DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM18DREN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM18DREN

Detailed Description

Introducing the FMM18DREN, a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 36 gold-plated contacts, this connector ensures reliable connectivity in electronic systems. Featuring a straight orientation and termination method using eyelets, it offers easy installation on PCBs. The contact material, Spinodal, combined with full bellow contact type, guarantees excellent signal integrity. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 950VAC, this connector is ideal for use in harsh environments. Its compact design, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), makes it suitable for space-constrained applications. Trust the FMM18DREN for secure and efficient board-to-board or card edge connections in your electronic designs.