FMM18DRFN

Heilind Number:SULFMM18DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM18DRFN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM18DRFN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM18DRFN

Detailed Description

Introducing the FMM18DRFN, a high-performance board to board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring a pitch of 3.96mm and 36 positions across two rows, it allows for efficient signal transmission. The straight orientation and thru-hole termination method make installation easy. Operating flawlessly in temperatures ranging from -65 to 200°C, and with a voltage rating of 950VAC, this connector is suitable for a wide range of industrial settings. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves space on PCBs. Non-RoHS compliant, the FMM18DRFN is ideal for applications where high reliability is paramount. Upgrade your connectivity with this top-of-the-line connector.