FMM18DRKN

Heilind Number:SULFMM18DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM18DRKN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM18DRKN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM18DRKN

Detailed Description

Introducing the FMM18DRKN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact pitch of 3.96mm (.156 in) and two rows of 36 female contacts, this connector ensures reliable connectivity in complex electronic systems. Featuring PPS and Spinodal construction with a contact material of gold, it offers exceptional durability and signal integrity. Operating at a voltage of 950 VAC and an impressive temperature range of -65 to 200°C, it's ideal for harsh environments. The straight orientation and thru-hole termination method make installation easy and secure. With a contact type of full bellow and termination plating of gold, this connector guarantees low contact resistance and long-term performance. Compact yet robust, the FMM18DRKN is a vital component for mission-critical systems.