| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM18DSEI-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM18DSEI-S13 |
FMM18DSEI-S13
| Heilind Number: | SULFMM18DSEI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM18DSEI-S13 |
| ECAD Model: |
Specifications
Detailed Description
The FMM18DSEI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, it features two rows of 36 female contacts, each boasting a full bellow contact type for reliable connectivity. The termination method is through a threaded mount and card extender, ensuring secure attachment. Contact material is spinodal with gold plating, guaranteeing excellent conductivity and durability. Operating at a wide temperature range of -65 to 200°C and with a voltage rating of 950VAC, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. Meeting stringent quality standards, this connector is a dependable choice for critical electronic systems.

