FMM18DSEI

Heilind Number:SULFMM18DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM18DSEI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM18DSEI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM18DSEI

Detailed Description

The FMM18DSEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable and efficient connectivity. With a pitch of 3.96mm and 36 positions in a dual-row layout, it offers ample versatility for various circuit setups. The termination method of eyelet and threaded mount type guarantee secure installation. Operating at a wide temperature range of -65 to 200°C and with a voltage rating of 950VAC, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type further enhance its functionality. The FMM18DSEI is a top choice for professionals in the aerospace, defense, and industrial sectors seeking superior quality and performance in their PCB connections.