| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM18DSEN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM18DSEN-S13 |
FMM18DSEN-S13
| Heilind Number: | SULFMM18DSEN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM18DSEN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The FMM18DSEN-S13 connector offers reliable performance in demanding environments. Featuring PPS & Spinodal construction, with contacts plated in gold, this connector ensures optimal conductivity even at high voltages of up to 950 VAC. With a pitch of 3.96mm and two rows of 36 positions each, it provides ample connectivity for your PCB applications. The female gender and card extender termination method make it easy to integrate into your systems. Operating flawlessly in a wide temperature range from -65 to 200°C, this connector is perfect for use in harsh industrial settings. Its straddle orientation and no mounting requirement offer versatility in installation. Trust the FMM18DSENS13 for high-quality board-to-board and card edge connections in your projects.

