FMM18DSEN

Heilind Number:SULFMM18DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM18DSEN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM18DSEN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM18DSEN

Detailed Description

This FMM18DSEN connector is designed for high-reliability applications, featuring a PPS and Spinodal construction with a contact material of Spinodal and gold plating for optimal conductivity. With a pitch of 3.96mm and 36 positions across 2 rows, it offers secure and efficient board-to-board or card edge connections. The female connector has a straight orientation, making it easy to integrate into your system. Operating within a wide temperature range of -65 to 200°C, it ensures reliability in harsh environments. With a voltage rating of 950VAC and amperage of 5A, this connector meets the demands of industrial and aerospace applications. The termination method of eyelets and gold plating guarantee durable and stable connections. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it versatile for various PCB designs. Trust the FMM18DSEN for high-performance connectivity in your critical systems.