FMM18DSES

Heilind Number:SULFMM18DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM18DSES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM18DSES
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM18DSES

Detailed Description

The FMM18DSES is a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable and efficient connectivity. With a pitch of 3.96mm (.156 in) and two rows of 36 positions each, it allows for secure and precise board-to-board connections. The termination method of eyelet and side hole mount type make installation easy and convenient. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 950VAC, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type further enhance its functionality. With a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in), it offers a compact yet robust solution for your connectivity needs. Whether it's in aerospace, defense, or industrial applications, the FMM18DSES is a dependable choice for high-reliability connectivity.