FMM22DRAH

Heilind Number:SULFMM22DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM22DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM22DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULFMM22DRAH

Detailed Description

Introducing the FMM22DRAH, a high-performance female PCB connector designed for demanding applications. With a contact material of spinodal and gold plating, this connector ensures reliable and low-resistance connections. Featuring two rows with a total of 44 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a wide temperature range from -65 to 200 °C, and with a high voltage rating of 950 VAC, this connector is suitable for harsh environments. The right-angle orientation and full bellow contact type further enhance its versatility. With a compact connector height of 10.95 mm and a width of 8.26 mm, it saves valuable board space. Perfect for board-to-board and card edge connections in applications where durability and performance are critical.