FMM22DRAS

Heilind Number:SULFMM22DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM22DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM22DRAS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM22DRAS

Detailed Description

Introducing our FMM22DRAS connector, meticulously designed for high-performance applications. With PPS & spinodal construction, this connector ensures exceptional durability and reliability, even in the most demanding environments. Featuring a contact material of spinodal and gold plating, it guarantees optimal conductivity. The 3.96mm pitch and right-angle orientation make it versatile for various PCB setups. Certified for up to 950VAC and operating temperature range of -65 to 200°C, it offers peace of mind in critical operations. With 44 positions and female gender, it's perfect for intricate connections. The side-hole mount and thru-hole termination method provide secure attachment. Its compact size, with a connector height of 10.95mm and width of 8.26mm, saves valuable PCB space. Trust the FMM22DRAS for your board-to-board and card edge connectivity needs.