FMM22DREH

Heilind Number:SULFMM22DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM22DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM22DREH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM22DREH

Detailed Description

The FMM22DREH is a high-performance female connector designed for demanding board-to-board and card edge connectivity applications. Featuring a durable spinodal contact material with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 3.96mm, it offers precise alignment for 44 positions across two rows. The termination method using eyelets guarantees secure attachment, while the clearance hole mount type simplifies installation. Operating with a voltage rating of 950 VAC and an amperage of 5A, it meets stringent safety standards. The full bellow contact type and straight orientation further enhance its functionality. With a tail length of 5.72mm and a compact connector height and width of 10.95mm and 8.26mm respectively, it is space-efficient. This connector is suitable for use in a wide range of industries, from aerospace to telecommunications, thanks to its wide operating temperature range of -65 to 200°C. Trusted for its performance and durability, the FMM22DREH is an essential component in high-reliability electronic systems.