FMM22DRES

Heilind Number:SULFMM22DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM22DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM22DRES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULFMM22DRES

Detailed Description

Introducing the FMM22DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and spinodal construction with a minuscule contact gap of .000030 inches, this connector ensures reliable signal transmission even in the harshest environments. With a 5A amperage rating and 950VAC voltage capacity, it is suitable for power and data-intensive systems. The female gender, two-row configuration, and side hole mount type allow for easy integration into PCB assemblies. Contact termination via eyelet and gold plating guarantees excellent conductivity and corrosion resistance. Each of the 44 full bellow contacts is meticulously engineered for a secure and stable connection. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is a reliable choice for aerospace, defense, and industrial applications. Its compact design, with a height of 10.95mm and width of 8.26mm, optimizes space utilization on the board. Trust the FMM22DRES for unparalleled performance in your critical systems.