| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM22DRFH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM22DRFH |
FMM22DRFH
| Heilind Number: | SULFMM22DRFH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM22DRFH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMM22DRFH, a high-performance board-to-board PCB connector designed for demanding applications. With two rows of 44 female contacts featuring PPS and Spinodal construction, this connector ensures reliable power and signal transmission. The .000030-inch pitch and clearance hole mount type offer precise installation on circuit boards. Each contact is gold-plated for optimal conductivity, with a full bellow design for enhanced durability. Operating at temperatures ranging from -65 to 200°C and rated for 950VAC, this connector is suitable for harsh environments. Measuring 10.95mm in height and .325 inches in width, it provides a compact yet sturdy interconnect solution. RoHS compliant and meticulously engineered, the FMM22DRFH guarantees performance excellence in critical electronic systems.

