FMM22DRFN

Heilind Number:SULFMM22DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM22DRFN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM22DRFN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM22DRFN

Detailed Description

Introducing the FMM22DRFN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 44 gold-plated contacts, ensuring reliable signal transmission. With a low contact resistance of .000030 ohms, it supports an amperage of 5A and a voltage of up to 950VAC, making it ideal for power and data-intensive systems. The full bellow contact type and spinodal contact material guarantee durability and stability, even in harsh environments with an operating temperature range of -65 to 200°C. Featuring a straight orientation and no mounting requirement, installation is easy and versatile. The 3.96mm pitch and .2-inch tail length provide efficient connectivity. With a compact design, measuring just 10.95mm in height and .325 inches in width, this connector is perfect for space-constrained PCB layouts. Trust the FMM22DRFN for high-reliability connections in aerospace, defense, telecommunications, and industrial applications.