FMM22DRFS

Heilind Number:SULFMM22DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM22DRFS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM22DRFS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULFMM22DRFS

Detailed Description

The FMM22DRFS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 44 positions, this connector offers secure and reliable connectivity. Featuring a full bellow contact type and gold contact plating, it ensures low contact resistance and high durability. The contact material, Spinodal, further enhances its performance. Suitable for use in harsh environments, it has an operating temperature range of -65 to 200°C and can withstand voltage up to 950 VAC. The side hole mount type and thru-hole termination method make installation easy and secure. Measuring 10.95mm in height and .325 inches in width, this connector is compact yet robust. Whether in aerospace, defense, or industrial applications, the FMM22DRFS is the ideal choice for high-reliability connectivity.