FMM22DRKH

Heilind Number:SULFMM22DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM22DRKH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM22DRKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULFMM22DRKH

Detailed Description

Introducing the FMM22DRKH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 44 female contacts, this connector ensures secure and reliable connectivity. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, it offers excellent durability and conductivity. The connector is ROHS compliant and operates flawlessly in a wide temperature range from -65 to 200°C, making it suitable for harsh environments. Its clearance hole mount type and thru-hole termination method guarantee easy installation and stability. With a voltage rating of 950VAC and an amperage of 5A, it meets high-power requirements with ease. The straight orientation and full bellow contact type further enhance its versatility. Compact yet robust, the FMM22DRKH is the ideal choice for applications where performance and reliability are paramount.