FMM22DRKI

Heilind Number:SULFMM22DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM22DRKI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM22DRKI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM22DRKI

Detailed Description

The FMM22DRKI is a high-reliability board-to-board PCB connector designed for demanding applications. Featuring a threaded mount type and thru-hole termination method, it ensures secure and stable connections. With a pitch of 3.96mm and two rows of 44 positions, it offers ample connectivity options. The female connector is constructed with PPS and Spinodal, with gold contact plating for optimal signal transmission. Its full bellow contact type and straight orientation facilitate easy mating. Operating in a wide temperature range from -65 to 200°C, and with a voltage rating of 950 VAC, it guarantees performance in harsh environments. The connector's compact size, with a height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained applications. Perfect for use in aerospace, defense, and industrial equipment, the FMM22DRKI is a reliable solution for your connectivity needs.