FMM22DRKN

Heilind Number:SULFMM22DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM22DRKN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM22DRKN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM22DRKN

Detailed Description

The FMM22DRKN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 44 female contacts, this connector offers reliable connectivity in a compact form factor. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, it ensures exceptional durability and signal integrity. Its straight orientation and thru-hole termination method make installation easy and secure. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 950VAC, this connector is suitable for use in harsh environments. Its full bellow contact type and tail length of 5.72mm (.225 inches) further enhance its performance. Ideal for applications where reliability is paramount, the FMM22DRKN is a top choice for engineers in need of high-quality connectors.