FMM22DSEH-S13

Heilind Number:SULFMM22DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM22DSEH-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM22DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM22DSEH-S13

Detailed Description

The FMM22DSEH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 44 gold-plated contacts, it ensures reliable connectivity in a variety of environments. Featuring a female gender, straddle orientation, and clearance hole mount type, this connector offers versatility in installation. Its PPS and spinodal construction, along with a full bellow contact type, guarantees durability and signal integrity. Operating at temperatures ranging from -65 to 200°C and with a voltage rating of 950VAC, it is suitable for use in harsh industrial settings. The termination method of card extender and tail length of 5.33mm provide ease of assembly. Measuring 10.95mm in height and .325in in width, this connector is compact yet robust. Whether used in aerospace, telecommunications, or other industries, the FMM22DSEH-S13 is a reliable solution for high-speed data transmission.