FMM22DSEH-S243

Heilind Number:SULFMM22DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM22DSEH-S243
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM22DSEH-S243
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM22DSEH-S243

Detailed Description

Introducing the FMM22DSEH-S243, a high-performance PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable and low-resistance connections. Its unique termination method using eyelets guarantees secure attachment, while the full bellow contact type offers optimal signal transmission. Operating flawlessly in extreme temperatures ranging from -65 to 200 °C, it's perfect for harsh environments. Featuring 22 positions with a 3.96mm pitch, it provides ample connectivity options. The female gender and straight orientation make it easy to install. With a voltage rating of 950 VAC and amperage of 3A, it's suitable for high-power systems. The clearance hole mount type and tail length of 4.73mm offer versatility in installation. Measuring 10.95mm in height and 8.26mm in width, it's compact yet robust. Ideal for board-to-board and card edge connections, this connector is a must-have for any high-reliability electronic setup. Upgrade to the FMM22DSEHS243 for superior performance.