FMM22DSEI-S13

Heilind Number:SULFMM22DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM22DSEI-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM22DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM22DSEI-S13

Detailed Description

Introducing the PPS & Spinodal Board-to-Board PCB Connector with SKU FMM22DSEI-S13. Designed for high-reliability applications, this female connector features two rows with a pitch of 3.96mm (.156in), accommodating 44 positions with full bellow contacts. With a termination method of Card Extender and contact material of Spinodal plated with gold, it ensures secure and durable connectivity. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 950VAC and an amperage of 5A, it guarantees performance in even the most demanding environments. The threaded mount type and straddle orientation provide versatile installation options, while the .21in (5.33mm) tail length allows for efficient PCB connection. Measuring at 10.95mm (.431in) in height and .325in (8.26mm) in width, this connector offers a compact yet robust solution for your connectivity needs in aerospace, defense, or industrial applications.