| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM22DSEN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM22DSEN |
FMM22DSEN
| Heilind Number: | SULFMM22DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM22DSEN |
| ECAD Model: |
Specifications
Detailed Description
The FMM22DSEN is a high-performance female board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures reliable power transmission. Featuring two rows of 44 gold-plated contacts with a pitch of 3.96 mm, it guarantees secure and efficient signal transfer. The contact material, made of Spinodal with gold plating, offers excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 200 °C, this connector is suitable for use in extreme environments. Its straight orientation and no mounting requirement facilitate easy installation. RoHS compliant and with a tail length of 5.72 mm, the FMM22DSEN is a versatile and durable connectivity solution for various electronic systems.

