FMM22DSES

Heilind Number:SULFMM22DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM22DSES
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM22DSES
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM22DSES

Detailed Description

Introducing the FMM22DSES, a high-performance female PCB connector designed for precision connectivity in demanding environments. With a pitch of 3.96mm and contact spacing of .156 inches, this connector features two rows of 44 gold-plated contacts, ensuring reliable signal transmission at up to 950VAC. The contact material, Spinodal, combined with a termination method of eyelet, guarantees optimal conductivity and durability even in extreme temperatures ranging from -65 to 200°C. The connector's full bellow contact type and straight orientation offer efficient board-to-board or card edge connections. Measuring at a compact 10.95mm in height and .325 inches in width, it is ideal for space-constrained applications. Trust the FMM22DSES for secure and efficient electronic interconnections in aerospace, military, and other high-reliability systems.