FMM24DRAH

Heilind Number:SULFMM24DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM24DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM24DRAH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM24DRAH

Detailed Description

Introducing the FMM24DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 48 female contacts, this connector ensures secure and reliable connectivity in any setup. Featuring a contact material of Spinodal with gold plating, it offers excellent conductivity and corrosion resistance, while the full bellow contact type guarantees optimal performance. The right-angle orientation and clearance hole mount type make installation easy and efficient. Operating in a wide temperature range from -65 to 200°C, and with a voltage rating of 950 VAC, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in), allows for space-saving integration on PCBs. Tailored for precision and durability, the FMM24DRAH is the perfect solution for critical interconnect applications.