FMM24DRAS

Heilind Number:SULFMM24DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM24DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM24DRAS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM24DRAS

Detailed Description

The FMM24DRAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and spinodal construction with a 0.000030-inch pitch, this connector offers exceptional reliability in extreme environments. With a dual-row, 48-position layout, it provides ample connectivity options, making it ideal for intricate circuit designs. The female connector, with side hole mount and through-hole termination, ensures secure and stable connections. Contact materials of spinodal and gold plating guarantee excellent signal integrity, even at voltages up to 950 VAC. Operating efficiently in temperatures ranging from -65 to 200°C, and with a compact form factor of 10.95mm in height and 8.26mm in width, this connector is a perfect choice for space-constrained applications. Trust in the FMM24DRAS for robust and efficient board-to-board connections in your next project.