| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM24DREH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM24DREH |
FMM24DREH
| Heilind Number: | SULFMM24DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM24DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMM24DREH, a high-performance board-to-board PCB connector designed for precise and reliable connections in demanding applications. Featuring a pitch of 3.96mm (.156 inches) and two rows, this connector offers 48 gold-plated contact positions, allowing for optimal signal transmission with a voltage rating of 950 VAC. The contact material, Spinodal, ensures durability and longevity even in harsh environments, while the termination method of eyelets guarantees secure assembly. With an operating temperature range of -65 to 200°C, this connector is suitable for use in a wide range of industries. Its straight orientation and clearance hole mount type make installation easy and efficient. Trust the FMM24DREH for seamless connectivity and performance excellence.

