FMM24DRFN

Heilind Number:SULFMM24DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM24DRFN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM24DRFN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM24DRFN

Detailed Description

Introducing the FMM24DRFN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156in), accommodating 48 positions for secure and efficient connectivity. With a contact material of Spinodal and gold plating, it ensures reliable signal transmission even in harsh environments, rated for voltages up to 950VAC and operating temperatures ranging from -65 to 200°C. The termination method of thru-hole soldering and a tail length of 5.08mm (.2in) facilitate easy installation. Its full bellow contact type and straight orientation further enhance its functionality. With a compact size of 10.95mm (.431in) in height and .325in (8.26mm) in width, the FMM24DRFN is ideal for space-constrained applications in aerospace, defense, and telecommunications industries. Trust in this connector for robust and dependable performance in your critical electronic systems.