FMM24DRKH

Heilind Number:SULFMM24DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM24DRKH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM24DRKH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM24DRKH

Detailed Description

Introducing the FMM24DRKH, a high-performance board-to-board PCB connector designed for critical applications. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures reliable power transmission. Its female gender and two rows of contacts make it versatile for various connection setups. Featuring a pitch of 3.96 mm and contact spacing of .156 inches, it offers precise connectivity. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. The straight orientation and 48 positions provide flexibility in design. With a termination method of thru-hole and tail length of 5.72 mm, it ensures secure attachment to PCBs. Classified under hi-rel connectors, the FMM24DRKH meets stringent quality standards, making it ideal for aerospace, defense, and industrial applications. Upgrade your interconnect solutions with the reliable and durable FMM24DRKH.