| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM24DSEI-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Eyelet |
| Number of Positions: | 48 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULFMM24DSEI-S13 |
FMM24DSEI-S13
| Heilind Number: | SULFMM24DSEI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM24DSEI-S13 |
| ECAD Model: |
Specifications
Detailed Description
The FMM24DSEI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and spinodal construction with a contact material of gold-plated spinodal, this connector ensures reliable signal transmission with a contact plating of gold. With a pitch of 3.96mm, it offers precise alignment for 48 positions across two rows. The termination method of card extender and straddle orientation allow for secure and efficient connectivity. Operating at temperatures ranging from -65 to 200°C, and rated for 950VAC, this connector is suitable for harsh environments. Its threaded mount type and tail length of 5.33mm provide easy installation and secure attachment. Perfect for aerospace, defense, and industrial applications, the FMM24DSEI-S13 guarantees high performance and durability in critical systems.

