FMM24DSEI

Heilind Number:SULFMM24DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM24DSEI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM24DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULFMM24DSEI

Detailed Description

The FMM24DSEI connector offers reliable power transmission with a current rating of 5A and a high voltage capacity of 950 VAC. Featuring a female gender, it has two rows of contacts with a pitch of 3.96mm, ideal for secure board-to-board or card-edge connections. The termination method using eyelets ensures durability, while the contact material of Spinodal and gold plating guarantee excellent conductivity. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, this connector is perfect for demanding applications where reliability is paramount. With a straight orientation and 48 positions, it provides ample connectivity options. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB while offering efficient power delivery. Trusted for its high performance in aerospace, defense, and industrial settings, the FMM24DSEI is a top choice for critical electronic systems.