FMM24DSEN-S13

Heilind Number:SULFMM24DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM24DSEN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM24DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM24DSEN-S13

Detailed Description

The FMM24DSEN-S13 connector offers reliable power and signal transmission in demanding environments. Featuring PPS & spinodal materials with a thin .000030" contact, it ensures precision connectivity. This female connector with two rows and a pitch of 3.96mm suits various applications. Operating at 5A and 950VAC, it delivers high performance. The contact's gold plating guarantees optimal conductivity, while the full bellow design enhances durability. With a straddle orientation and 48 positions, it facilitates efficient board-to-board connections. The termination method via card extender and gold-plated tail ensures secure attachment. In terms of robustness, it can withstand temperatures ranging from -65 to 200°C. Measuring 10.95mm in height and .325" in width, it's compact yet sturdy. Ideal for PCB applications, this connector, designated as FMM24DSENS13, is a reliable choice for critical systems.