FMM24DSEN

Heilind Number:SULFMM24DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM24DSEN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM24DSEN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM24DSEN

Detailed Description

The FMM24DSEN is a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 48 positions each, it offers reliable connectivity in compact spaces. Featuring a straight orientation and no mounting requirement, it is versatile for various board-to-board or card edge configurations. The contact material is Spinodal with gold plating, ensuring excellent conductivity and durability, even in harsh environments with a wide operating temperature range from -65 to 200°C. The full bellow contact type guarantees secure connections, while the eyelet termination method allows for easy installation. Rated for 950VAC and 5A, this connector is suitable for high-power applications. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it offers a compact yet robust solution. Perfect for industries requiring reliable and high-speed data transmission, the FMM24DSEN is a top choice in the realm of PCB connectors.