FMM25DRAN

Heilind Number:SULFMM25DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM25DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM25DRAN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM25DRAN

Detailed Description

The FMM25DRAN is a high-performance board-to-board PCB connector designed for critical applications in aerospace, defense, and industrial settings. With a pitch of 3.96mm and two rows of 50 female contacts, this connector ensures reliable signal transmission in demanding environments. Featuring PPS and Spinodal construction with a thin .000030" gold plating, it offers exceptional conductivity and corrosion resistance. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating flawlessly at temperatures ranging from -65 to 200 °C and with a voltage rating of 950 VAC, this connector meets the stringent requirements of hi-rel industries. Its right-angle orientation and compact design, with a height of 10.95mm and width of .325", make it ideal for space-constrained applications. Trust the FMM25DRAN for robust and dependable board-to-board connectivity in your mission-critical systems.