| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM25DRAS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM25DRAS |
FMM25DRAS
| Heilind Number: | SULFMM25DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM25DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMM25DRAS PCB Connector, designed for high-performance applications. With a contact pitch of 3.96mm (.156in) and two rows, this connector offers precise and reliable connectivity. Its female gender and right-angle orientation make it versatile for various board-to-board or card-edge configurations. The contact material, Spinodal, and gold plating ensure optimal conductivity. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 950VAC, it guarantees durability in challenging environments. Featuring a full bellow contact type and side hole mount, it facilitates secure and effortless installations. With 50 positions and a tail length of 3.18mm (.125in), it accommodates complex interconnections. Trust the FMM25DRAS for your critical electronic systems.

