FMM25DRFH

Heilind Number:SULFMM25DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM25DRFH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM25DRFH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM25DRFH

Detailed Description

Introducing the FMM25DRFH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable and efficient power delivery. With a pitch of 3.96mm, it offers precise connectivity in a compact form factor. The connector, designed for through-hole termination with a clearance hole mount type, guarantees secure attachment to the PCB. Boasting a straight orientation and featuring two rows with 50 positions, it allows for versatile and space-saving board-to-board connections. Operating flawlessly in extreme temperatures ranging from -65 to 200°C and with a voltage rating of 950VAC, this connector is suitable for a wide range of industrial applications. Trust the FMM25DRFH for high-reliability performance in your electronic systems.