FMM25DRKH

Heilind Number:SULFMM25DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM25DRKH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM25DRKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULFMM25DRKH

Detailed Description

The FMM25DRKH connector offers reliable board-to-board and card edge connections in high-performance applications. Featuring a durable Spinodal contact material with gold plating, it ensures excellent conductivity and longevity. With a contact type of Full Bellow, it guarantees secure and stable connections. This female connector has two rows of 50 positions each, with a pitch of 3.96mm (.156in), making it suitable for various electronic setups. Its straight orientation and thru-hole termination method simplify installation. Operating at a wide temperature range of -65 to 200°C, it's ideal for demanding environments. The connector is rated for 950VAC and 5A, meeting high-voltage and current requirements. Its compact design, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), saves space on PCBs without compromising performance. Trust the FMM25DRKH for efficient and durable connectivity in critical systems.