FMM25DSEI-S13

Heilind Number:SULFMM25DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM25DSEI-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM25DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM25DSEI-S13

Detailed Description

Introducing the FMM25DSEI-S13, a high-performance board-to-board connector designed for demanding applications. With a rugged construction and a compact size, this connector features PPS and spinodal materials for enhanced durability. The termination method via card extender ensures secure connectivity in high-vibration environments. The female connector, with two rows of 50 positions each, offers ample connectivity options. Gold-plated contacts and full bellow design guarantee reliable signal transmission even in harsh conditions. Operating at a wide temperature range from -65 to 200°C and rated for 950 VAC, this connector is suitable for use in various industries. Its threaded mount type and straddle orientation provide versatile installation options. Measuring 10.95mm in height and 8.26mm in width, it is compact yet efficient. Trust the FMM25DSEI-S13 for your critical PCB connection needs.