FMM25DSEN

Heilind Number:SULFMM25DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM25DSEN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM25DSEN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM25DSEN

Detailed Description

The FMM25DSEN connector features a robust construction suitable for high-reliability applications. With a pitch of 3.96mm (.156 inches) and 50 positions across two rows, it offers efficient connectivity on PCBs. The female connector is designed for straight orientation and boasts a contact type of Full Bellow for optimal performance. Contact material of Spinodal and gold plating ensure reliable signal transmission, even in harsh environments with a voltage rating of 950 VAC. Operating temperatures ranging from -65 to 200°C make it versatile for various industries. The termination method using eyelets and gold plating ensures secure and durable connections. With a tail length of .225 inches (5.72mm) and dimensions of 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it offers easy integration into systems. Ideal for board-to-board and card edge connections, the FMM25DSEN is a dependable choice for demanding applications.