| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMM28DRAH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMM28DRAH |
FMM28DRAH
| Heilind Number: | SULFMM28DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMM28DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMM28DRAH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is perfect for high-power systems. Featuring two rows of 56 female contacts with full bellow contact type and gold plating, it ensures excellent conductivity and durability. The spinodal contact material guarantees optimal performance even in extreme temperatures ranging from -65 to 200 °C. Its right-angle orientation and clearance hole mount type make installation easy and efficient. The connector's compact design, with a height of 10.95mm and width of 11.13mm, saves valuable space on the PCB. Trust the FMM28DRAH for seamless connectivity in critical applications.

