FMM28DRAN

Heilind Number:SULFMM28DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM28DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM28DRAN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM28DRAN

Detailed Description

Introducing the FMM28DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, this connector features two rows of 56 female contacts, each meticulously crafted with Spinodal material and plated with gold for optimal conductivity. Operating at a voltage of 950VAC and an amperage of 5A, it ensures reliable power transmission. The full bellow contact type and right-angle orientation offer secure and space-efficient connections. With a tail length of 3.18mm, termination is easy via thru-hole mounting. Engineered for durability, it can withstand temperatures ranging from -65 to 200°C, making it suitable for harsh environments. Measuring 10.95mm in height and 11.13mm in width, it guarantees a snug fit on PCBs. Trust the FMM28DRAN for seamless and robust board-to-board connectivity in your electronic designs.