FMM28DRAS

Heilind Number:SULFMM28DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM28DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM28DRAS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM28DRAS

Detailed Description

This high-performance board-to-board PCB connector, SKU FMM28DRAS, boasts a unique design featuring PPS and Spinodal materials that ensure reliable conductivity in demanding environments. With a contact plating of gold and a termination method of thru-hole soldering, it guarantees secure and durable connections. The female connector, designed for right-angle orientation, offers two rows of 56 positions each with a pitch of 3.96mm (.156 inches), suitable for high-density applications. Operating flawlessly in a wide temperature range from -65 to 200°C, it is ideal for aerospace, military, and industrial systems. With a voltage rating of 950VAC and an amperage of 5A, this connector meets stringent performance requirements. Its compact dimensions, with a height of 10.95mm (.431 inches) and width of 11.13mm (.438 inches), make it space-efficient on the PCB. The tail length of 3.18mm (.125 inches) and side-hole mount type facilitate easy and secure installation. Trust in the FMM28DRAS for robust and dependable connectivity in your critical electronic designs.