FMM28DREN

Heilind Number:SULFMM28DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM28DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM28DREN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM28DREN

Detailed Description

Introducing the FMM28DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows, this connector offers reliable connectivity in a compact form factor. The female gendered connector is equipped with eyelet termination and boasts contact material made of durable Spinodal, plated with gold for enhanced conductivity. Operating at a voltage of 950 VAC and an amperage of 5A, it ensures efficient power transmission. With a straight orientation and a total of 56 positions, it provides ample connectivity options. The connector is built to withstand extreme temperatures ranging from -65 to 200°C, making it suitable for use in harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 11.13mm (.438 in), allows for easy integration into PCBs. Ideal for applications where reliability is paramount, the FMM28DREN is a top choice for engineers and designers in need of high-quality connectivity solutions.