FMM28DRFN

Heilind Number:SULFMM28DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM28DRFN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM28DRFN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM28DRFN

Detailed Description

Introducing the FMM28DRFN, a high-performance Board To Board PCB Connector designed for precision applications. With a compact pitch of 3.96mm (.156 in) and 56 gold-plated contact positions, this connector ensures reliable signal transmission in demanding environments. Featuring a female gender with two rows, it offers secure connectivity with a straight orientation. The contact material, Spinodal, combined with full bellow contact type, guarantees durability and low contact resistance. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, and rated for up to 950VAC, this connector is ideal for critical systems. Its thru-hole termination method and no mounting requirement make installation hassle-free. With a connector height of 10.95mm (.431 in) and width of 11.13mm (.438 in), it offers a compact yet robust solution for your PCB connectivity needs. Trust the FMM28DRFN for high-reliability performance in aerospace, defense, and other mission-critical applications.