FMM28DRFS

Heilind Number:SULFMM28DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM28DRFS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM28DRFS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM28DRFS

Detailed Description

Introducing the FMM28DRFS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a mere .000030-inch pitch, this connector ensures precise and reliable connectivity. With a current rating of 5A and a voltage withstand of 950VAC, it meets stringent power requirements. The female connector offers two rows of 56 positions, making it ideal for complex circuitry. Its side hole mount and thru-hole termination method guarantee secure attachment. The contact material is Spinodal with gold plating, ensuring excellent conductivity and durability. Operating in a wide temperature range of -65 to 200°C, it's suitable for harsh environments. The straight orientation and full bellow contact type further enhance its performance. With a compact design measuring 10.95mm in height and 11.13mm in width, this connector is perfect for space-constrained applications. Gold termination plating ensures long-term reliability. Whether for aerospace, defense, or industrial electronics, the FMM28DRFS is the ultimate choice for robust and high-speed connections.