FMM28DRKH-S13

Heilind Number:SULFMM28DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM28DRKH-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM28DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM28DRKH-S13

Detailed Description

Introducing the FMM28DRKH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and contact plating of Gold, this connector ensures reliable conductivity and durability. Featuring a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power and high-speed data transmission. The connector's Full Bellow contact type and Clearance Hole mount offer secure and stable connections, while its Card Extender termination method allows for easy installation. With a temperature range of -65 to 200°C, it is ideal for use in harsh environments. The female gender, 2 rows, and 56 positions make it versatile for various PCB layouts. Measuring at 10.95mm in height and 11.13mm in width, this connector is compact yet efficient. Trust in the FMM28DRKHS13 for your connectivity needs.