FMM28DRKI

Heilind Number:SULFMM28DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM28DRKI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM28DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULFMM28DRKI

Detailed Description

Introducing the FMM28DRKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction, this connector ensures reliable connectivity with a contact pitch of 3.96mm (.156 in) and a maximum voltage rating of 950 VAC. With a female gender and two rows of 56 positions each, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure attachment to the PCB. Gold-plated contacts and a full bellow design provide excellent conductivity and durability even in harsh environments, with an operating temperature range of -65 to 200°C. The connector's straight orientation, threaded mount type, and tail length of 5.72mm (.225 in) make for easy installation. Ideal for aerospace, military, and industrial applications, the FMM28DRKI is a reliable solution for your high-reliability interconnect needs.