FMM28DRKN

Heilind Number:SULFMM28DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM28DRKN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM28DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULFMM28DRKN

Detailed Description

The FMM28DRKN is a high-quality PCB connector designed for demanding applications, featuring full bellow contact technology for reliable connectivity. With two rows and 56 positions, this connector offers ample connectivity options. The termination method is through-hole, ensuring secure attachment to the PCB. Made of durable spinodal material with gold plating, it guarantees excellent conductivity and longevity, even in harsh environments. Operating at temperatures ranging from -65 to 200°C and with a voltage rating of 950VAC, it's suitable for a wide range of industrial settings. The compact design, with dimensions of 10.95mm in height and 11.13mm in width, allows for easy integration onto circuit boards. Compliant with high-quality standards, this connector is ideal for use in aerospace, defense, and other hi-rel industries. Upgrade your PCB connections with the FMM28DRKN for unparalleled performance and durability.