FMM28DRKS

Heilind Number:SULFMM28DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM28DRKS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM28DRKS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM28DRKS

Detailed Description

The FMM28DRKS connector offers reliable and high-performance connectivity for your electronic applications. Featuring a rugged construction with PPS and Spinodal materials, this female connector ensures durability in demanding environments. With a contact plating of gold and a contact material of Spinodal, it guarantees excellent conductivity and corrosion resistance. The straight orientation, side-hole mount type, and thru-hole termination method make it easy to install on your PCBs. Operating at a wide temperature range of -65 to 200°C and with a voltage rating of 950 VAC, it is suitable for various industrial and high-power applications. This 2-row connector with 56 positions, full bellow contact type, and a pitch of 3.96mm (.156 inches) provides ample connectivity options. Its compact design, with a connector height of 10.95mm (.431 inches) and width of 11.13mm (.438 inches), ensures space efficiency on your board. Trust the FMM28DRKS for secure and efficient board-to-board or card edge connections in your designs.