FMM28DSEH-S13

Heilind Number:SULFMM28DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMM28DSEH-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMM28DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULFMM28DSEH-S13

Detailed Description

The FMM28DSEH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 3.96mm, this connector ensures secure and reliable connections. With a contact material of Spinodal and gold plating, it guarantees excellent conductivity and corrosion resistance. The Full Bellow contact type and straddle orientation further enhance its durability and stability. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. With a voltage rating of 950 VAC and amperage of 5A, it meets high-power requirements with ease. The termination method of Card Extender with gold plating ensures efficient signal transmission. Tailored for the aerospace, military, and industrial sectors, the FMM28DSEH-S13 is a top choice for reliable and high-speed board-to-board connections.